Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 74.180 |
5+ | € 69.440 |
Product Information
Product Overview
VHB™ tape 5952 is a black, 1.1mm modified acrylic adhesive with a very conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surfaces. It consists of a durable acrylic adhesive with viscoelastic properties. This provides an extraordinarily strong double sided foam tape that adheres to a broad range of substrates, including aluminium, stainless steel, galvanized steel, composites, plastics, acrylic, polycarbonate, ABS and painted or sealed wood and concrete. The combination of strength, conformability and adhesion makes this family one of the most capable and well-rounded 3M™ VHB™ tapes. Recommended applications includes decorative material and trim, nameplates and logos, electronic displays, panel to frame and stiffener to panel.
- Dimension is 11m x 19mm (L x W)
- Highly engineered acrylic adhesive (long term durability, removes cleanly after harsh masking )
- Virtually invisible fastening keeps surfaces smooth
- Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives
- Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
- Creates permanent seal against water, moisture and more by offering better gap filling capabilities
- Pressure sensitive adhesive bonds on contact to provide immediate handling strength
- Allows the use of thinner, lighter weight and dissimilar materials
- UL746C certified
Technical Specifications
Acrylic Adhesive
Black
36.1ft
0.75"
VHB 5952 Series
Foam
45 mil (1.143 mm)
11m
19mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate