Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No583
Order Code1676100
Product Range583
Technical Datasheet
Tape Backing MaterialNitrile Phenolic
Tape Type-
Tape Length - Metric54m
Tape ColourBrown
Tape Length - Imperial164ft
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial164ft
Roll Length - Metric54m
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product Range583
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Backing Material
Nitrile Phenolic
Tape Length - Metric
54m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
4"
Product Range
583
Tape Type
-
Tape Colour
Brown
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
54m
Tape Width - Metric
101.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91