Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5451, BROWN, 33M X 25MM
Order Code3935692
Product Range5451 Series
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No5451, BROWN, 33M X 25MM
Order Code3935692
Product Range5451 Series
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypeSilicone Adhesive
Tape ColourBrown
Total Tape Thickness5.6 mil (0.14 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range5451 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
Brown
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
5451 Series
Adhesive Type
Silicone Adhesive
Total Tape Thickness
5.6 mil (0.14 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222