Print Page
Product Information
Manufacturer3M
Manufacturer Part No48 (1/4"X22FT)
Order Code1745256
Product Range48 Series
Technical Datasheet
Tape TypeThread Sealant
Adhesive Type0
Tape ColourWhite
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial0
Roll Length - Metric0
Tape Width - Imperial0.25"
Tape Width - Metric6.3mm
Product Range48 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
Thread Sealant
Tape Colour
White
Roll Length - Imperial
0
Tape Width - Imperial
0.25"
Product Range
48 Series
Adhesive Type
0
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
0
Tape Width - Metric
6.3mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability