Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No361, WHITE, 55M X 25MM
Order Code3935690
Product Range361 Series
Technical Datasheet
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 217.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 217.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No361, WHITE, 55M X 25MM
Order Code3935690
Product Range361 Series
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypeSilicone Adhesive
Tape ColourWhite
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range361 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
White
Roll Length - Imperial
180.5ft
Tape Width - Imperial
0.98"
Product Range
361 Series
Adhesive Type
Silicone Adhesive
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
55m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5