Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3517/09
Order Code2301923
Product Range3517 Series
Also Known As7000057555
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | € 444.460 |
Price for:Reel of 1
Minimum: 3
Multiple: 3
€ 1,333.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3517/09
Order Code2301923
Product Range3517 Series
Also Known As7000057555
Technical Datasheet
Cable ShieldingScreened
No. of Cores9Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Cable Width14.7mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeJacketed Flat Ribbon Cable
Product Range3517 Series
Product Overview
The 3517 series shielded Flat Ribbon Cable with 28AWG wire on 0.050-inch centres permits mass termination to a broad line of IDC connectors. This flat cable is made of tinned copper conductor, PVC jacket.
- CPR: Not Yet Qualified
- 360° Expanded copper shielding provides 20dB average shielding effectiveness
- Zippable for branching or discrete termination
- Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
Applications
Industrial
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3517 Series
No. of Cores
9Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
14.7mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Jacketed Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7194