Print Page
1,434 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.160 |
10+ | € 4.960 |
100+ | € 4.370 |
250+ | € 4.290 |
500+ | € 4.210 |
1000+ | € 4.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 3357-9209 is a 9-way D-sub EMI Junction Shell, steel body with nickel plating. Provides EMI/ESD protection similar to die-cast aluminum and option in grounding for discrete wire applications.
- Easy assembly reduces time and labor to ensure low applied cost
- Lightweight and compact design
- Unfilled thermoplastic (ABS) cover nut
Applications
Industrial
Technical Specifications
Product Range
3300
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002413