Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No2211 25MM
Order Code1495710
Technical Datasheet
Tape TypeMasking
Adhesive Type-
Tape Backing MaterialPaper
Tape Width - Metric25mm
Tape Width - Imperial0.98"
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourCream
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
Masking
Tape Backing Material
Paper
Tape Width - Imperial
0.98"
Tape Length - Metric
50m
Tape Colour
Cream
Roll Length - Imperial
164ft
Product Range
-
Adhesive Type
-
Tape Width - Metric
25mm
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
-
Roll Length - Metric
50m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.729