Print Page
Product Information
Alternatives for 1350F-1 25MM
1 Product Found
Product Overview
The 1350 series from 3M are electrical insulating polyster film tapes. These tapes feature acrylic pressure sensitive adhesive and suited for applications such as wrapping coils, capacitors, wire harnesses, transformers, shaded pole motors and fractional horsepower motors.
- Tape width is 25mm
- UL 130°C temperature rating
- Excellent flagging resistant
- Printable tape
- Solvent resistant without thermosetting
- Excellent shelf life
- 1mil (25 micron) and 2mil (50 micron) film types available
- Available in yellow, white and black colour
- UL E17385, ASTM D 1000 tested and CSA component recognition
Applications
Industrial, Safety
Technical Specifications
Tape Type
Insulating
Tape Length - Imperial
216ft
Roll Length - Metric
66m
Tape Width - Metric
25mm
Tape Length - Metric
66m
Roll Length - Imperial
216ft
Tape Width - Imperial
0.98"
Product Range
1350F-1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16