Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | € 1.700 |
Price for:Each
Minimum: 200
Multiple: 200
€ 340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 1260 series Reusable Ear Plug 1260 is a multi-flanged ear plug that provides a reusable solution for relief from noise in environments where time-weighted exposures do not exceed 100dB.
- Triple flanged design keeps plugs securely in place during use
- Soft hypoallergenic elastomer offers superior comfort
- Finger grip stem to improve ease of insertion, no rolling required before insertion
- Bright orange colour permits high visibility and makes safety checks easier
Applications
Industrial, Safety
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
M2
Screw Head Height
4.6mm
Product Range
1260
For Use With
Shrunk D Ribbon Connectors
Thread Size - Imperial
-
Screw Length
10.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001