Print Page
14 In Stock
100 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.560 |
10+ | € 6.300 |
25+ | € 6.000 |
100+ | € 5.170 |
250+ | € 5.130 |
500+ | € 5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10314-52A0-008
Order Code1430670
Product Range1031
Also Known AsGTIN UPC EAN: 04901690093609 JE150188231
Technical Datasheet
Accessory TypeJunction Shell
For Use WithMini D Ribbon Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range1031
Product Overview
The 10314-52A0-008 is a 14-way unshielded plastic Junction Shell for round cable with attached groundplate. This 103 series connector can be used with mini D ribbon connectors.
- UL94V-0 Flame-rated outer shell
Applications
Industrial
Technical Specifications
Accessory Type
Junction Shell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
For Use With
Mini D Ribbon Connectors
Cable Exit Angle
180°
Product Range
1031
Technical Docs (1)
Legislation and Environmental
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate