Print Page
Product Information
Manufacturer3M
Manufacturer Part No10220-55G3PL
Order Code9292802
Product Range102
Also Known AsGTIN UPC EAN: 04547452262267 JE150318127
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102
No. of Contacts20Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The 102 series 0.05-inch Mini D Ribbon (MDR) Connector with board-mount thru-hole right angle shielded receptacle. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plate plating and glass reinforced polyester insulation.
- Wiper-on-wiper contact for reliable repetitive plugging
- Rugged die cast metal case construction
- SMT compatible PCT insulator material
- Screw or ground lock for reliable PCB retention
- Interface latch design for connection stability
- IEEE 1284C Interface as a 36 contact connector
- 14, 20, 26, 36, 40, 50, 68, 80 and 100 contacts
- UL94V-0 Flammability rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
20Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009