Yhteisö
Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?
Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.Please select the type of assistance you require
Emme enää tue Internet Exploreria, joten parhaan mahdollisen käyttökokemuksen varmistamiseksi suosittelemme käyttämään nykyaikaista selainta.
Tilauskoodi
Valmistaja
Määrä
Määrä pakkauksessa
Yksikköhinta
Uudelleenkelausmaksu
Tilauskoodi
Valmistaja
Määrä
Yksikköhinta
tuotetta on lisätty ostoskoriisi
Tarkista tiedot saatavuudesta ja toimituksesta tarkastelemalla ostoskoria
Ostoskorisi on tyhjä
Kuvaus | Tilauskoodi | Valmistaja | Määrä | Summa |
---|
Nopea ilmainen toimitus yli 75 € tilauksille – klikkaa saadaksesi toimitustiedot
Please note: you already have a quotation in your basket related to another account. You may only checkout a basket for a single account at any one time. Should you require a new quote for a different account please contact our sales team on [INSERT TEL OR EMAIL]
Etsi asiantuntijoita, suunnittelijoita ja harrastajia. Suunnittelijoilta suunnittelijoille.
element14 communityVoit käyttää tarjouksiasi verkossa nopeasti, helposti ja joustavasti.
Soita asiantuntijoiden tiimillemme numeroon (09) 560 7780 tai pyydä tarjous verkossa.
PyydäCEL manufactures a range of award-winning, easy to use 3D printers and power tools.
With a focus on innovation, world-class product development and modern manufacturing, the British manufacturer launched the world’s most accessible and easy-to-use dual colour desktop 3D printer, RoboxDual, in January 2017.
Following widespread praise of the 3D printer's high quality, sleek design, useability and unique safety features, CEL launched the upgraded RoboxPRO model in January 2018. Aimed at professionals and engineers as well as users in further and higher education, RoboxPRO contains all the features users love about RoboxDual and many more, including integrated Wi-Fi connectivity, onboard controls, a HEPA air filtration system and huge build volume.
All Robox 3D printers make use of CEL's patented needle valve nozzle control technology. By not needing to rely on filament retraction, RoboxDual and RoboxPRO are up to 30% faster than other dual extrusion 3D printers with instantaneous nozzle switching and no need to build wasteful wipe towers or shields on the print bed.
CEL is known to manufacture high quality products backed up by the best warranty terms of any 3D printer manufacturer. Uniquely, CEL includes limited warranties on all hardware consumable parts and provides technical support from their UK-based technical support team, who are happy to answer any questions you may have over the phone or online.
N Erikoistuotteet | ||
---|---|---|
![]() CEL RoboxDual 3D PrinterRoboxDual includes two extruders and the ability to print in two materials or colours at once. In addition to the DualMaterial™ head, the unique QuickFill™ head is also supplied with RoboxDual. This head includes two integrated nozzles fed from a single material feed. The large 0.8mm nozzle can be used to create fast and strong draft prints or anything requiring low detail and thick walls. The 0.3mm nozzle can be used for small details and very low layer heights. | ![]() CEL RoboxPRO 3D PrinterRoboxPRO offers a huge build volume, high-end specifications and fast print speeds. The dual extrusion 3D printer is aimed at professional users involved in creating designs that require cutting-edge rapid prototyping capabilities to quickly create product concepts in durable, engineering-grade materials with water-soluble support material. | ![]() CEL Robox SmartReel FilamentRobox 3D printers support the most diverse range of materials of any desktop 3D printer with its SmartReel system, which enables material recognition with automatic print settings and job costings. |
Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?
Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.