The electrification of commercial transportation and consumer vehicles
Plug into the future: Electrification solutions that spark innovation!
As electrification advances, design engineers are under immense pressure to develop power management systems that are efficient and reliable and adhere to the highest safety standards.
As electric vehicles (EVs) and renewable energy solutions gain traction, along with innovations in high-voltage physics, materials science, and advanced circuitry, the need for advanced battery management components is becoming more critical than ever. Farnell, in partnership with TE Connectivity, we offer a range of products from high-performance connectors, terminal blocks, DC-DC converters with high-voltage DC contactors and much more, all meticulously designed to help you navigate the complexities of modern electrification projects, ensuring seamless integration, enhanced safety, and superior performance.
Explore the latest trends, resources, and products across automotive and electrification sectors with our collaboration with TE Connectivity. Together, we empower you to design the next generation of electrified systems with confidence.
Featured products

ENTRELEC SNK Terminal Block
Dynamic Pluggable Terminal Blocks, combining Push-In, Spring and Dynamic crimp technology. Female plugs, up to 15 A, 1–4 positions 5.2 mm [.205 in], 14 AWG, and insulated up to 1000V.

ENTRELEC DBL Power Distribution Blocks
Three configurations in one product: single pole, multipole splitter, and grouping for solar. These blocks are easy to install, space-saving, and flexible in usage.

Dynamic Series Connectors
TE’s Dynamic Series connector solutions range from signal level circuitry to power circuit connectivity – all in a ruggedised, industrialised package.

High Voltage DC Contactor
ECK 150B, 200B and 250B series high-voltage DC contactor is designed for control in new energy applications. They are hermetically sealed and enable high switching voltage up to 1000VDC.

ERNI Maxibridge
Single- and double-row cable connector system with a pitch of 2.54 millimeters. High current rating of up to 12 A per contact and is excellent for space-saving, highly stressed connections.

HVA280 Pigtail Cable Assembly
Cable Assembly, Wire to Board Receptacle to Free End, 2 Ways, 2 Row, 3 m, 9.84 ft.

HVP800 Pigtail Cable Assembly
Cable Assembly, High Voltage Automotive, Wire to Board Receptacle to Free End, 2 Ways, 1 Row, 5 m.

Type 2 Inlet Charger Pigtail Cable Assembly
EV Charging Cable, IEC 62196-2 Type 2 Receptacle to Free End, 7 Positions, 440 VAC, 1 m, HV Series.

IPT-HD Power Bolt High-Voltage Connectors
Low-contact resistance shielding, handles excessive engine-level vibrations and IP67, IP68 and IP6K9K sealing rated.

Conductive Elastomer
Fully cured silicones or fluorosilicone loaded with electrically conductive particles provide superior EMI/RFI shielding performance combined with excellent environmental sealing.

Knitted Wire Mesh
A cost-effective solution to high shielding performance applications in the magnetic and electrical fields RFI/EMI and including EMP. The mono-filament interlocking-loop construction gives strength while allowing it to conform to almost any size or shape.

Oriented Wire
Flat, sheet material, comprising a solid silicone rubber, embedded with Monel or Aluminium metal wires oriented perpendicular to its surface for excellent RFI/EMI/EMP shielding performance.

Connector Gasket
Offering a wide range of standard MIL connector gaskets. Different materials are available to meet the demands of EMI shielding, environmental sealing, galvanic compatibility and fuel / oil resistance.

Crown Clip 4200 Rising Oiwer Connector
Provides a space efficient interconnection in solder or screw mount configurations, with low insertion/extraction forces.