Essentials Matter
Standard products and trusted partnerships make all the difference
Analog
Power management
ST’s linear regulator portfolio provides the best answer to any clean power supply requirement. It doesn’t matter which performance you are looking for, a solution is always available among our products! In addition to the well-recognized leadership and outstanding quality of our standard regulators for both positive and negative outputs, the ever-expanding high performance families address all the major trends in the modern industrial era. Our portfolio is the striking result of ST continuous improvement activity as well as the unrestrained research for the best performance – be it the lowest possible dropout voltage and quiescent current or the best transient response, ripple rejection and low noise.
Make sure the voltage reference you are looking for is a real reference in the market! Need to design a simple wall adapter or an ultra-precise robot for non-invasive surgery?...Don’t worry! ST provides you with the best solution and no compromises. Inside the ST portfolio a wide range of fixed and adjustable voltage references ranging from general-purpose high power shunts, suitable for industrial and SMPS applications coexists with a selection of state-of-the art high-precision and low-consumption devices, suitable for battery-powered applications or high-accuracy equipment working in sensitive environments such as automotive and avionics or laboratory instrumentation.
| Manufacturer part's | Description | Farnell shop |
|---|---|---|
| L78 | 1.5A Positive Std Drop Voltage Regulator | Buy now |
| L79 | 1.5A Negative Std Drop Voltage Regulator | Buy now |
| LD298 | Low Current Low Drop Voltage Regulator | Buy now |
| LM317 | 1.2V to 37V Adjustable Voltage Regulator | Buy now |
| LD1117 | 800mA Low Drop Voltage Regulator | Buy now |
| Manufacturer part's | Description | Farnell shop |
|---|---|---|
| TL431 | Programmable Shunt Voltage Reference | Buy now |
| TL1431 | Programmable Shunt Voltage Reference | Buy now |
| TS431 | Low Voltage Adjustable Shunt Voltage Reference | Buy now |
| TLVH431 | Programmable Shunt Voltage Reference | Buy now |
| LM4041 | Precision Micropower Shunt Voltage Reference | Buy now |
Signal conditioning & interfaces
ST's Amplifier and Comparator portfolio includes a broad range of general-purpose and industry-standard, pin to pin replacement products, like the popular LM3 and LM29 series, up to 44 V op amps, as well as TL06/07/08 series of junction field-effect transistor (JFET) low input bias current op amps. Many references are available with automotive-grade qualification (AEC-Q100-compliant) and they all provide the highest quality and robustness. ST op amps help enhance the signal chain and are the perfect companion to microcontrollers and analog sensors.
ST offers interface ICs complying with the most popular industry-standard protocols including RS-232, RS-422, RS-423, and RS-485. They are available in a choice of transmitter/receiver configurations with data rates up to 30 Mbit/s. To meet requirements for the harsh industrial environment, they are available in a 3 to 5.5 V operating voltage range with enhanced ESD protections (15 kV HBM, 8 kV contact discharge) and extended temperature range (-40 to 125°C).
| Manufacturer part's | Description | Farnell shop |
|---|---|---|
| TL084 | JFET inputs, low input bias current | Buy now |
| TL082 | JFET inputs, low input bias current | Buy now |
| TL074 | JFET inputs, low input bias current | Buy now |
| TL072 | JFET inputs, low input bias current | Buy now |
| TL064 | JFET inputs, low input bias current | Buy now |
| TL062 | JFET inputs, low input bias current | Buy now |
| MC4558 | Wide-bandwidth dual bipolar | Buy now |
| MC33172 | Low consumption versus speed | Buy now |
| MC33079 | Low noise quad operational amplifier | Buy now |
| MC33078 | Low noise dual operational amplifier | Buy now |
| LM358 | Low-power dual op-amps with low input bias current | Buy now |
| LM324 | Low power, quad, low input bias current | Buy now |
| LM2902 | Low power, quad/dual, bipolar opamp | Buy now |
| LM2904 | Low power, quad/dual, bipolar opamp | Buy now |
| Manufacturer part's | Description | Farnell shop |
|---|---|---|
| ST232B | 5 V powered multi-channel RS-232 drivers and receivers | Buy now |
| ST232EB | 15 kV ESD protected 5V RS-232 transceiver, [-40oC, 85oC] temperature range | Buy now |
| ST3232EB | 15 kV ESD protected, 3 to 5.5V low power up to 250 kbps, RS232 drivers and receivers | Buy now |
| ST3485EB | 3.3 V powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver | Buy now |
| ST485B | Low power RS-485/RS-422 transceiver | Buy now |
| ST485EB | '+/-15 Kv ESD protected, low power RS-485/RS-422 transceiver | Buy now |
Power MOSFET & bipolar transistors
Power MOSFETs
ST provides a large portfolio of standard MOSFETs with breakdown voltages up to 1000 V and RDS(on) from 25 mΩ up to 8.5 Ω.ST’s standard MOSFETs help simplify the design and increase the efficiency in applications such as SMPS, auxiliary power suppliers, motor control, battery chargers, UPS, metering and LED drivers. Excellent ruggedness features allow reliable performance even when exposed to large voltage transients. The product family is available in a wide range of through-hole and SMD packages.
| Manufacturer part's | Description | Package | VCE(V) | Ic(A) | Farnell shop |
|---|---|---|---|---|---|
| STP4NK60ZFP | N-channel SuperMESHTM Zener protected Power MOSFET | TO-220FP | 600 | 2 | Buy now |
| STFU10NK60Z | N-channel SuperMESHTM Zener protected Power MOSFET | TO-220FP ultra narrow leads | 600 | 0.75 | Buy now |
| STQ1NK80ZR-AP | N-channel SuperMESHTM Zener protected Power MOSFET | TO-92 | 800 | 16 | Buy now |
| STP4NK60Z | N-channel SuperMESHTM Zener protected Power MOSFET | TO-220 | 800 | 3.5 | Buy now |
| STD2NK90ZT4 | N-channel SuperMESHTM Zener protected Power MOSFET | DPAK | 900 | 6.5 | Buy now |
| STD3NK100Z | N-channel SuperMESHTM Zener protected Power MOSFET | DPAK | 1000 | 6 | Buy now |
| STP10NK60ZFP | N-channel SuperMESHTM Zener protected Power MOSFET | TO-220FP | 600 | 0.75 | Buy now |
| STD3NK80ZT4 | N-channel SuperMESHTM Zener protected Power MOSFET | DPAK | 800 | 4.5 | Buy now |
| STF10NM60N | N-channel MDmeshTM II Power MOSFET | TO-220FP | 600 | 0.55 | Buy now |
| STF13NM60ND | N-channel MDmeshTM II Power MOSFET | TO-220FP | 600 | 0.32 | Buy now |
| STF13NM60N | N-channel MDmeshTM II Power MOSFET | TO-220FP | 600 | 0.36 | Buy now |
| STF24NM60N | N-channel MDmeshTM II Power MOSFET | TO-220FP | 600 | 0.19 | Buy now |
| STL3NM60N | N-channel MDmeshTM II Power MOSFET | PowerFLATTM 3.3x3.3 HV | 600 | 1.8 | Buy now |
| Manufacturer part's | Description | Package | VDS(V) | RDS(on) | max (Ω) | Farnell shop |
|---|---|---|---|---|---|
| STB120NF10T4 | N-channel STripFET™ II Power MOSFET | D²PAK | 100 | 0.009 | Buy now |
| STP30NF10 | N-channel STripFET™ II Power MOSFET | TO-220 | 100 | 0.045 | Buy now |
| STP55NF06 | N-channel STripFET™ II Power MOSFET | TO-220 | 60 | 0.018 | Buy now |
| STP60NF06 | N-channel STripFET™ II Power MOSFET | TO-220 | 60 | 0.016 | Buy now |
| STD2NK90ZT4 | N-channel STripFET™ II Power MOSFET | DPAK | 30 | 0.05 | Buy now |
| STN4NF03L | N-channel STripFET™ II Power MOSFET | SOT-223 | 30 | 0.05 | Buy now |
Power bipolar & IGBT
ST provides a large portfolio of standard power bipolar transistors manufactured with planar, base-island, diffused collector and double-metal process technologies providing high current gain characteristics.The range includes NPN and PNP Darlington transistors and bipolar junction transistors (BJTs) with high hFE and low VCE(sat) and VCES ranging from 15 to 1500 V and IC from 1.5 to 25 A.The devices are available in small, thin, leadless SMD plastic package with excellent thermal behavior, ideal for general purpose as well industrial and motor control application.
We also have a range of standard IGBTs manufactured with planar (punch-through) technology, featuring negative VCE(sat), coefficient and smart static vs. dynamic trade-off with increasing temperature. Intended for general-purpose motor control applications, they are available in a wide range of packages and multiple co-packed diode options.
| Manufacturer part's | Description | Package | VCE(V) | IC (A) | Farnell shop |
|---|---|---|---|---|---|
| STN0214 | Very high voltage NPN power transistor | SOT-223 | 1400 | 0.2 | Buy now |
| BD140 | Complementary low voltage NPN power transistor | SOT-32 | 80 | 1.5 | Buy now |
| BD139 | Complementary low voltage PNP power transistor | SOT-32 | 80 | 1.5 | Buy now |
| TIP122 | Complementary power Darlington transistors | TO-220 | 100 | 5 | Coming Soon |
| TIP127 | Complementary power Darlington transistors | TO-220 | 100 | 5 | Coming Soon |
| TIP35C | Complementary power transistors | TO-247 | 100 | 25 | Buy now |
| TIP36C | Complementary power transistors | TO-247 | 100 | 25 | Buy now |
| BUL1102E | HV fast-switching NPN power transistor | TO-220 | 1100 | 4 | Buy now |
| BUL216 | HV fast-switching NPN power transistor | TO-220 | 1600 | 4 | Buy now |
| BUL381D | HV fast-switching NPN power transistor | TO-220 | 800 | 5 | Buy now |
| BUL742C | HV fast-switching NPN power transistor | TO-220 | 1050 | 4 | Buy now |
| TIP41C | Complementary power transistors | TO-220 | 100 | 6 | Buy now |
| STN2580 | HV fast-switching NPN power transistor | SOT-223 | 800 | 1 | Buy now |
| STN83003 | HV fast-switching NPN power transistor | SOT-223 | 700 | 1.5 | Buy now |
| STN9260 | HV fast-switching PNP power transistor | SOT-223 | 600 | 0.5 | Buy now |
| MJD122 | Complementary power transistors | DPAK | 100 | 8 | Buy now |
| MJD31C | LV NPN power transistor | DPAK | 100 | 3 | Buy now |
| MJD44H11T4-A | Complementary power transistors | DPAK | 80 | 8 | Buy now |
| Manufacturer part's | Description | Package | VDS(V) | RDS(on) | max (Ω) | Farnell shop |
|---|---|---|---|---|---|
| STGD10NC60HT4 | Very fast Planar IGBT | DPAK | 600 | 10 | Coming soon |
| STGB7NC60HDT4 | Very fast Planar IGBT with ultrafast diode | D²PAK | 600 | 14 | Coming soon |
| STGW30NC120HD | Very fast Planar IGBT | TO-247 | 1200 | 30 | Buy now |
| STGW20NC60V | Very fast Planar IGBT | TO-247 | 600 | 30 | Buy now |
| STGW19NC60HD | Very fast Planar IGBT with ultrafast diode | TO-247 | 600 | 19 | Buy now |
| STGP10NC60HD | Very fast Planar IGBT with ultrafast diode | TO-220 | 600 | 10 | Coming soon |
Discrete
Protection
ST’s large portfolio of protection devices and ICs supports all industry requirements for:
- EOS 8/20µs & EOS 10/1000µs surge protection
- ESD protection
- Lightning surge protection
- Automotive protection
- Current limiters
Our protection devices have passed all certifications, meeting or exceeding international protection standards for electrical hazards on electronics boards found in the demanding automotive, computer, consumer, industrial and telecom markets. Some examples of our leading-edge technology:
- High-current crowbar protection for lightning surges (with TVS crowbar diodes and ICs, or Trisils™)
- High-efficiency clamping protection for power surges and ESD protection (with TVS clamping diodes and arrays, or Transils™)
- Additional application-specific protection including serial current limiters, thermal shutdown, CMOS and SPI interfaces.
Focus: (SMA & SMB Flat)
In addition to meeting or exceeding international standards to protect sensitive equipment against electric overstress (EOS) & electrostatic discharge (ESD), our unidirectional TVS are now also available in 1mm thin package variants (400 W & 600 W in SMA Flat, and 600 W & 1500 W in SMB Flat). Compared to the standard SMA & SMB surface mount devices the TVS in SMA & SMB Flat are offering the following key advantages:
- Thickness reduction of 50% (2mm → 1mm)
- Footprint compatible with all SMA & SMB TVS devices on the market – no PCB redesign necessary
- Increased power density
- Wettable flanks → Automated Optical Inspection
- More cost effective solution
| Manufacturer part's | Description | VRM | Farnell shop |
|---|---|---|---|
| SMA4F | 400W in SMA Flat unidirectional | 5-188 V | Buy now |
| SMA6F | 600W in SMA & SMB Flat unidirectional | 5-188 V | Buy now |
| SMB6F | 600W in SMA & SMB Flat unidirectional | 5-188 V | Coming soon |
Rectifiers
Car LED lights need switching power supplies with rather large current for their size. Plug and power adapters for portable appliances and DC/DC point-of-load (POL) modules have the same need for compactness. The small size itself is a goal, and the consequence is a need for very small power losses as the space-consuming heatsinking is kept to a minimum. Water-resistant enclosures further allow for reduced heat sinking.
For these applications, STMicroelectronics recently developed an essential complement to the SMD range of low voltage drop, low leakage Schottky diodes. The SMA Flat, SMB Flat, PowerFlat, SOD-123 and SOD-128 Flat devices make room for 1 to 8 A, 30 to 150 V switcher designs at a budget compatible with these applications. Datasheets that include helpful thermal impedance values and avalanche pulse curves are available for engineers to fine-tune their designs to ensure a robust finished product.
Focus: (SMA & SMB Flat)
In H1 '20 ST is introducing the new range of SMA & SMB Flat 1 mm surface mount Schottky rectifiers from 1 to 5 A allowing automated assembly. With the new SMA & SMB Flat footprint, compatibility with SOD-128, SMA and SMB and therefore procurement flexibility has been maintained. The range of Schottky in SMA & SMB Flat package reduces the thickness by half compared to the standard SMA & SMB package range.
This brings compactness in lighting and adapter designs as well as industrial equipment with high power density specification. These 1 to 5 A Schottky diodes have voltages ranging from 30 to 170 V (SMA Flat) / 40 to 200 V (SMB Flat). ST Schottky diodes all have specified avalanche characteristics.
| Manufacturer part's | Package | Farnell shop |
|---|---|---|
| STPS130AFN | [SMA Flat] | Buy now |
| STPS1L30AFN | [SMA Flat] | Buy now |
| STPS130AFN | [SMA Flat] | Buy now |
| STPS1L40AFN | [SMA Flat] | Buy now |
| STPS160AFN | [SMA Flat] | Buy now |
| STPS1L60AFN | [SMA Flat] | Buy now |
| STPS1H100AFN | [SMA Flat] | Buy now |
| STPS1150AFN | [SMA Flat] | Buy now |
| STPS1170AFN | [SMA Flat] | Buy now |
| STPS2L25AFN | [SMA Flat] | Buy now |
| STPS2L30AFN | [SMA Flat] | Buy now |
| STPS2L40AFN | [SMA Flat] | Buy now |
| STPS2L60AFN | [SMA Flat] | Buy now |
| STPS2H100AFN | [SMA Flat] | Buy now |
| STPS2150AFN | [SMA Flat] | Buy now |
| STPS2170AFN | [SMA Flat] | Buy now |
| STPS340AFN | [SMA Flat] | Buy now |
| STPS3150AFN | [SMA Flat] | Buy now |
| STPS3170AFN | [SMA Flat] | Buy now |
Triacs
ST - Triacs offer a very compact solution for switching loads on AC power lines.
Not limited by electromechanical ageing contingencies, triacs have a much longer lifespan compared to relays with circuits respecting specification boundaries. With a voltage range from 600 to 800 V and up to 1200 V for certain industrial devices, ST's portfolio covers medium-power AC loads with 1 to 50 A triacs.
With a range of driveable AC loads from 120 to 240 V, the list of circuits benefiting from ST triacs includes:
- Dimmers
- All types of AC mains on-off switches
- Home or office copy/printer appliances, as well as industrial motor starters or SSRs
- Gardening tools
- Automated irrigation systems
- And a wide variety of automation controllers for factories, buildings and homes
Focus: (T-series)
ST’s T-series Triacs are designed for the ever increasing number of AC loads in appliance control. These AC appliance switches meet both the immunity and high-commutation needs, offering a cost-effective solution. For this series, both immunity (dV/dt) and commutation capability (dI/dt)c are specified, as well as the low gate current. This last parameter is key, as it helps optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac, for all 10 mA gate types.
6 to 20 A T-series Triacs with 35 mA gate types and 800 V capability are now available in a D²PAK package, providing improved EMC immunity and commutation for a wider range of loads. The trade-off of surge current (I TSM) versus immunity and commutation capability is improved. This is one step ahead of the usual offer, and a unique range in the market. Designers can now use our online Triac / AC switch simulator to get design characteristics and select the best device for your application.
Serial EEPROM
STMicroelectronics, the world's #1 Serial EEPROM supplier for 15 years, is offering robust products based on in-house development of leading edge EEPROM technology.
ST EEPROMs feature heavy cycling capability and long retention.
ST focuses on the long term availability of a comprehensive portfolio with high flexibility in volume and worldwide distribution through selected partners.
| Manufacturer part's | Description | Farnell shop |
|---|---|---|
| M95M04-DRMN6TP | 4Mbit SPI EEPROM SO8N | Buy now |
| M95M01-DFMN6TP | 1Mbit SPI EEPROM SO8N | Buy now |
| M24512-DFMC6TG | 512Kbit I2C EEPROM UFDFPN8 | Buy now |
| M24128-BFMN6TP | 128Kbit I2C EEPROM SO8N | Coming soon |
| M24C32-FMN6TP | 32Kbit I2C EEPROM SO8N | Buy now |
| M24C32-FMH6TG | 32Kbit I2C EEPROM DFN5 | Buy now |
| X-NUCLEO-EEPRMA2 | EEPROM expansion board for STM32 Nucleo | Buy now |
Resource Center
| ST Standard Products Brochure | Learn more |
| Quick Reference Guide: Operational Amplifiers (Op Amps) | Learn more |
| Quick Reference Guide: Low-dropout (LDO) linear voltage regulators | Learn more |
| Brochure: Amplifiers & Comparators | Learn more |
| Brochure: Automotive Standard Analog Robustness and Performance | Learn more |
| Product overview: TVS Flat: more power in SMA Flat and SMB Flat at higher temperatures | Learn more |
| Product overview: TVS Flat for automotive ISO 7637/10605 rated and 175°C capability | Learn more |
| Product overview: TVS Flat for automotive ISO 7637/10605 rated and 175°C capability | Learn more |
| Product overview: T-series TRIACs for innovative and safer AC load control | Learn more |
| Application note: AN2014 - How a designer can make the most of STMicroelectronics Serial EEPROMs | Learn more |
| Product overview: Serial EEPROM Standard & SPD series | Learn more |
| ST-Vreg-Finder | Linear and switching voltage regulators and voltage reference applications for smartphones and tablets | Learn more |
| ST-OpAmp-Finder | Operational amplifier and comparator application for smartphones and tablets | Learn more |
| ST-Protection-Finder | Available for Android™ and iOS™ | Learn more |
| ST-Thyristor-Finder | Available for Android™ and iOS™ | Learn more |
| ST-Diode-Finder | Available for Android™ and iOS™ | Learn more |
| ST-MOSFET-FINDER | MOSFET product finder application for Android and iOS | Learn more |
| ST-IGBT-FINDER | IGBT product finder application for Android and iOS | Learn more |