Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTIMAKER
Manufacturer Part No9720
Order Code3410116
Also Known AsGTIN UPC EAN: 8718836374951
No Longer Manufactured
Product Information
ManufacturerULTIMAKER
Manufacturer Part No9720
Order Code3410116
Also Known AsGTIN UPC EAN: 8718836374951
Diameter2.85mm
Filament ColourWhite
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature220°C
Melting Temperature Max220°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Alternatives for 9720
1 Product Found
Product Overview
TPU Filament for Ultimaker 3 3D printer and Ultimaker 3 Extended 3D printer.
Technical Specifications
Diameter
2.85mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature
220°C
Filament Weight
750g
SVHC
To Be Advised
Filament Colour
White
Melting Temperature Min
-
Melting Temperature Max
220°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.216