Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.580 |
3+ | € 3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSACK4BK
Order Code3287133
Also Known AsGTIN UPC EAN: 5055386507648
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Modular Connector TypeRJ45 Jack
In Line Connector BRJ45
Port Configuration1 x 1 (Port)
Connector Type ARJ45
Connector Type BRJ45
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Connector MountingPanel Mount
Convert To GenderJack
Connector OrientationStraight
ShieldingUnshielded
Convert To Positions8Ways
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (14-Jun-2023)
Product Overview
Coupler for use in a feedthrough patch panel or industry standard keystone outlets.
- High performance data throughput, meets Cat6 data transfer rates
Contents
Coupler only
Technical Specifications
Connector Type
Adaptor, In-Line
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
Connector Type B
RJ45
LAN Category
Cat6
Convert From Gender
Jack
Connector Mounting
Panel Mount
Connector Orientation
Straight
Convert To Positions
8Ways
LEDs
Without LED
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type A
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
Product Range
-
Convert From Positions
8Ways
Convert To Gender
Jack
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006