Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC32KP .
Order Code1353890
Frequency500kHz
Full Scale Range10kHz to 100kHz
Linearity %0.05%
Supply Voltage Range 11V to 20V
Digital IC CaseDIP
No. of Pins14Pins
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for VFC32KP .
2 Products Found
Technical Specifications
Frequency
500kHz
Linearity %
0.05%
Digital IC Case
DIP
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Full Scale Range
10kHz to 100kHz
Supply Voltage Range
11V to 20V
No. of Pins
14Pins
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002014