Product Information
Product Overview
The UCC2808AD-1 is a BiCMOS push-pull Pulse Width Modulation (PWM) contains all of the control and drive circuitry required for off-line or DC to DC fixed frequency current-mode switching power supplies with minimal external parts count. The dual output drive stages are arranged in a push-pull configuration. Both outputs switch at half the oscillator frequency using a toggle flip-flop. The dead time between the two outputs is typically 60 to 200ns depending on the values of the timing capacitor and resistors, thus limiting each output stage duty cycle to less than 50%. It offers a variety of package options, temperature range options and choice of undervoltage lockout levels. The family has UVLO thresholds and hysteresis options for off-line and battery powered systems. Thresholds are shown in the table below. It features an internal discharge transistor from the CS pin to ground, which is activated each clock cycle during the oscillator dead time.
- Dual output drive stages in push-pull configuration
- Current sense discharge transistor to improve dynamic response
- 130µA Typical starting current
- 1mA Typical run current
- Internal soft start
- On chip VDD clamping
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
8.3V
SOIC
-40°C
-
No SVHC (17-Dec-2015)
SOIC
-
500mV
15V
8Pins
85°C
MSL 1 - Unlimited
-
1MHz
100mA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate