Product Information
Product Overview
The UC3879N is a Phase Shift Resonant Controller implements control of a bridge power stage by phase-shifting the switching of one half-bridge with respect to the other, allowing constant frequency pulse-width modulation in combination with resonant, zero-voltage switching for high efficiency performance at high frequencies. This family of circuits may be configured to provide control in either voltage or current-mode operation, with a separate over-current shutdown for fast fault protection. A programmable time delay is provided to insert a dead-time at the turn-on of each output stage. This delay, providing time to allow the resonant switching action, is independently controllable for each output pair. With the oscillator capable of operation at frequencies in excess of 2MHz, overall switching frequencies to 1MHz are practical.
- Programmable output turn-on delay
- Compatible with voltage mode or current mode topologies
- 10MHz Error amplifier
- Pin programmable undervoltage lockout
- Soft-start control
- Outputs active low during UVLO
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
11V
DIP
0°C
-
No SVHC (17-Dec-2015)
DIP
12V
2.2V
18V
20Pins
70°C
-
-
300kHz
2A
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate