Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.928 |
| 10+ | € 0.670 |
| 50+ | € 0.604 |
| 100+ | € 0.504 |
| 250+ | € 0.471 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5USBC410YFFT
Order Code2911318
USB IC TypeDifferential 2:1/1:2 Mux/Demux
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageDSBGA
No. of Pins12Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
Differential 2:1/1:2 Mux/Demux
Supply Voltage Min
2.3V
IC Case / Package
DSBGA
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
12Pins
No. of Ports
2Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082