Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.563 |
10+ | € 0.401 |
100+ | € 0.313 |
500+ | € 0.278 |
1000+ | € 0.262 |
2500+ | € 0.253 |
5000+ | € 0.244 |
Product Information
Product Overview
The TS5A3159ADBVR is a 1Ω SPDT Analogue Switch designed to operate from 1.65 to 5.5V. The device (1-channel 2:1 multiplexer/demultiplexer) offers low on-state resistance and excellent ON-state resistance matching with the break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The 1.65 to 5.5V operation allows compatibility with more logic levels and the bidirectional I/Os can pass analogue signals from 0V to V+ with low distortion. The low ON-state resistance, ON-state resistance matching and charge injection make this switch an excellent choice for analogue signals that require minimal distortion. The device has an excellent total harmonic distortion (THD) performance and consumes very low power. These features make this device suitable for portable audio applications.
- Isolation in powered-down mode, V+ = 0
- Low ON-state resistance (1Ω)
- Control inputs are 5.5V tolerant
- Low charge injection
- Excellent ON-state resistance matching
- Low total harmonic distortion (THD)
- Single-supply operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Sensing & Instrumentation, Audio, Imaging, Video & Vision, Test & Measurement, Computers & Computer Peripherals, Wireless
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
0.9ohm
SOT-23
1Channels
0.9ohm
2:1
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
1.65V to 5.5V
6Pins
0.7ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate