Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.773 |
10+ | € 0.552 |
50+ | € 0.502 |
100+ | € 0.438 |
250+ | € 0.431 |
500+ | € 0.424 |
1000+ | € 0.417 |
2500+ | € 0.410 |
Product Information
Product Overview
The TS3USB3000RSER is a double-pole double-throw (DPDT) USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch supports over-voltage tolerance (OVT) feature, which allows the I/O pins to withstand over-voltage conditions (up to 5.5V). The power-off protection feature forces all I/O pins to be in high-impedance mode when power is not present, allowing full isolation of the signal lines under such condition without excessive leakage current. The select pins of TS3USB3000 are compatible with 1.8-V control voltage, allowing them to be directly interfaced with the General-Purpose I/O (GPIO) from a mobile processor. It is a DPDT multiplexer that includes a high-speed Mobile High-Definition Link (MHL) switch and an USB 2.0 High-Speed (480Mbps) switch in the same package. These configurations allow the system designer to use a common USB or Mico-USB connector for both MHL video signals and USB data.
- 30µA Typical current consumption
- IOFF Protection prevents current leakage in powered-down state
- Over-voltage tolerance (OVT) on all i/o pins
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
High Speed DPDT USB Switch
2.7V
UQFN
480Mbps
-40°C
-
No SVHC (27-Jun-2018)
USB 2.0
4.3V
10Pins
2Ports
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate