Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
156 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.940 |
10+ | € 1.440 |
25+ | € 1.320 |
50+ | € 1.250 |
100+ | € 1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS65632RTET
Order Code3005735
Display Driver TypeAMOLED Display Driver
No. of Digits-
No. of Segments-
IC Case / PackageWQFN
No. of Pins16Pins
Supply Voltage Min2.9V
Supply Voltage Max4.5V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Display Driver Type
AMOLED Display Driver
No. of Segments
-
No. of Pins
16Pins
Supply Voltage Max
4.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
No. of Digits
-
IC Case / Package
WQFN
Supply Voltage Min
2.9V
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012