Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60151DRVR .
Order Code2459901
IC Case / PackageSON
No. of Pins6Pins
Output Current Max140mA
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologyBoost (Step Up)
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for TPS60151DRVR .
1 Product Found
Technical Specifications
IC Case / Package
SON
Output Current Max
140mA
Adjustable Output Voltage Min
-
Input Voltage Min
2.7V
Topology
Boost (Step Up)
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Pins
6Pins
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Input Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042