Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD6F002DSVR
Order Code3004250
Product RangeTPD6F Series
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.698 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD6F002DSVR
Order Code3004250
Product RangeTPD6F Series
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines6 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleWSON
No. of Pins12Pins
Product RangeTPD6F Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPD6F002DSVR is a 6-channel EMI Filter ESD Protection TVS Diode Array for display interface. The low-pass filter array suppresses EMI/RFI emissions for data ports subject to electromagnetic interference. The TVS diode array is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard. The high level of integration, combined with its small easy-to-route DSV package, allows this device to provide great circuit protection for LCD displays, memory interfaces, GPIO lines and FPD-link.
- -57dB Crosstalk attenuation at 100MHz
- -35dB Insertion loss at 800MHz
- -3dB Bandwidth at 100MHz
- ±20kV IEC 61000-4-2 Contact discharge
- ±30kV IEC 61000-4-2 Air-gap discharge
- Pi-style (C-R-C) filter configuration (R=100Ω, CTOTAL=34pF)
- 20nA Maximum low leakage current
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
12Pins
SVHC
No SVHC (27-Jun-2018)
No. of Data Lines
6 Data Lines
Filter Case Style
WSON
Product Range
TPD6F Series
Alternatives for TPD6F002DSVR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061