Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320LF2403APAGA .
Order Code1103122
Product RangeTMS320LF
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320LF2403APAGA .
Order Code1103122
Product RangeTMS320LF
Product RangeTMS320LF
Core Frequency40MHz
Flash Memory Size16KB
No. of I/O's21I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage3.3V
DSC Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Alternatives for TMS320LF2403APAGA .
1 Product Found
Technical Specifications
Product Range
TMS320LF
Flash Memory Size
16KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Core Frequency
40MHz
No. of I/O's
21I/O's
Core Supply Voltage
3.3V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00563