Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.940 |
5+ | € 42.820 |
10+ | € 35.480 |
25+ | € 31.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C6713BPYP200
Order Code3123401
DSP TypeFloating Point
Data Bus Width16 bit
Operating Frequency Max200MHz
IC Case / PackageLQFP
No. of Pins208Pins
No. of MIPS-
InterfacesHPI, I2C, McBSP, SPI, TDM
RAM Memory Size264KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.14V
Supply Voltage Max1.32V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product Range-
Qualification-
MSLMSL 4 - 72 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
200MHz
No. of Pins
208Pins
Interfaces
HPI, I2C, McBSP, SPI, TDM
No. of Cores
1Cores
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Data Bus Width
16 bit
IC Case / Package
LQFP
No. of MIPS
-
RAM Memory Size
264KB
Program Memory Size
-
Supply Voltage Max
1.32V
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 4 - 72 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667
Product traceability