Print Page
Image is for illustrative purposes only. Please refer to product description.
2,383 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.590 |
10+ | € 3.950 |
25+ | € 3.740 |
50+ | € 3.600 |
100+ | € 3.470 |
250+ | € 3.340 |
500+ | € 3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP100MDBVREP
Order Code3124238
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 2°C
Sensing Accuracy Range± 3°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TMP100MDBVREP is a 2-wire, serial output Temperature Sensor with enhanced diminishing manufacturing sources (DMS) support. Requiring no external components, the device is capable of reading temperatures with a resolution of 0.0625°C. The device features SMBus and I²C interface compatibility, with the TMP100 allowing up to eight devices on one bus.
- Controlled baseline - One assembly/test site, one fabrication site
- Enhanced product-change notification
- Qualification pedigree
- 9 to 12-bit User-selectable resolution
- 45μA Low quiescent current
Applications
Sensing & Instrumentation, Power Management, Computers & Computer Peripherals, Thermal Management
Technical Specifications
IC Output Type
Digital
Accuracy
± 2°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Sensor Output Type
Digital
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
SOT-23
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability