Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 50.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV62569PEVM-884 .
Order Code2817389
Silicon ManufacturerTexas Instruments
Silicon Core NumberTLV62569P
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board TLV62569P
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TLV62569PEVM-884 from Texas Instruments is a TLV62569P evaluation module. The EVM is designed to help the user easily evaluate and test the operation and functionality of the TLV62569P 2A buck converter. The TLV62569PDDC comes in a small 2.8mm x 2.9mm 6-pin SOT-23 package. The EVM converts a 2.5V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 2A.
- 100% duty cycle
- Up to 95% efficiency
- Low BOM count
Applications
Power Management
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Power Management
Kit Contents
Eval Board TLV62569P
Automotive Qualification Standard
-
Silicon Core Number
TLV62569P
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001