Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC3254IRHBT .
Order Code1689425
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate48kSPS
Audio IC Case StyleQFN
No. of Pins32Pins
No. of Input Channels6Channels
No. of Output Channels4Channels
ADC / DAC Resolution32bit
ADCs / DACs Signal to Noise Ratio100dB
IC Interface TypeI2C, SPI
Supply Voltage Range1.1V to 3.6V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Alternatives for TLV320AIC3254IRHBT .
1 Product Found
Product Overview
The TLV320AIC3254IRHBT is a flexible low-power low-voltage Stereo Audio Codec with programmable inputs and outputs, PowerTune capabilities, fully-programmable miniDSP, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDOs and flexible digital interfaces.
- Stereo audio DAC with 100dB SNR
- Stereo audio ADC with 93dB SNR
- PowerTune™
- Embedded miniDSP
- Six single-ended or three fully- differential analog inputs
- Stereo analog and digital microphone inputs
- Stereo headphone outputs
- Stereo line outputs
- Very low-noise PGA
- Low power analog bypass mode
- Programmable microphone bias
- Programmable PLL
- Integrated LDO
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Audio
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
QFN
No. of Input Channels
6Channels
ADC / DAC Resolution
32bit
IC Interface Type
I2C, SPI
Product Range
-
MSL
MSL 3 - 168 hours
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
48kSPS
No. of Pins
32Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
100dB
Supply Voltage Range
1.1V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001