
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.060 |
10+ | € 0.766 |
50+ | € 0.692 |
100+ | € 0.611 |
250+ | € 0.572 |
500+ | € 0.549 |
1000+ | € 0.510 |
2500+ | € 0.491 |
Product Information
Product Overview
The TLC59281DBQR is a 16-channel Constant Current LED Sink Driver without LED open detection. Each channel can be turned on/off by writing serial data to an internal register. The constant-current value of all 16 channels is set by a single external resistor. The constant-current values are determined by an external resistor (RIREF) placed between IREF and GND. When BLANK is low, the corresponding output is turned on if the data in the on/off control data latch are '1' and remains off if the data are '0'. When BLANK is high, all outputs are forced off. The TLC59281 has an on/off control data shift register and data latch. Both the on/off control shift register and latch are 16 bits long and are used to turn the constant-current drivers on and off. The on/off data are latched into the data latch by a rising edge of LAT after the data are written into the on/off control shift register by SIN and SCLK.
- 16 channels, constant-current sink output with on/off control
- High-speed constant-current switching transient time (10ns)
- Low on-time error
- LED power-supply voltage up to 17V
- ±1% Constant-current accuracy
- CMOS logic level I/O
- 35MHz Data transfer rate
- 20ns BLANK pulse width
- Green product and no Sb/Br
Applications
LED Lighting, Imaging, Video & Vision
Technical Specifications
Constant Current
3V
17V
-
SSOP
-40°C
-
MSL 2 - 1 year
-
SSOP
-
-
5.5V
35mA
Surface Mount
24Pins
85°C
-
No SVHC (27-Jun-2018)
Constant Current
16Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate