Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.600 |
10+ | € 3.580 |
25+ | € 3.560 |
50+ | € 3.550 |
100+ | € 3.530 |
250+ | € 3.510 |
500+ | € 3.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC14CD
Order Code3006060
IC Filter TypeSwitched Capacitor
Filter Order4th
No. of Filters1
Supply Voltage Min2.25V
Supply Voltage Max6V
Filter IC Case StyleSOIC
No. of Pins8Pins
Cutoff Frequency30kHz
Program Clock Frequency Typ3MHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TLC14CD is a monolithic Butterworth low-pass Switched Capacitor Filter designed as an easy-to-use device providing accurate fourth-order low-pass filter functions in circuit design configurations. Each filter features cutoff frequency stability that is dependent only on the external-clock frequency stability. The input clock features self-clocking or TTL- or CMOS-compatible options in conjunction with the level shift (LS) terminal.
- Minimum filter response deviation due to external component variations over time and temperature
- 5 to 12V operation
- Low supply-voltage sensitivity
- Designed to be interchangeable with National MF4-50 and MF4-100
Applications
Clock & Timing
Technical Specifications
IC Filter Type
Switched Capacitor
No. of Filters
1
Supply Voltage Max
6V
No. of Pins
8Pins
Program Clock Frequency Typ
3MHz
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Filter Order
4th
Supply Voltage Min
2.25V
Filter IC Case Style
SOIC
Cutoff Frequency
30kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000832