Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.820 |
10+ | € 2.770 |
25+ | € 2.720 |
50+ | € 2.670 |
100+ | € 2.610 |
250+ | € 2.560 |
500+ | € 2.510 |
Product Information
Product Overview
The SN754410NE is a quadruple high-current half-H driver IC, designed to provide bidirectional drive currents up to 1A at voltages from 4.5 to 36V. The device is designed to drive inductive loads such as relays, solenoids, DC and bipolar stepping motors, as well as other high-current/high-voltage loads in positive-supply applications. All inputs are compatible with TTL-and low-level CMOS logic. Each output (Y) is a complete totem-pole driver with a Darlington transistor sink and a pseudo-Darlington source. Drivers are enabled in pairs with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3, 4EN. When an enable input is high, the associated drivers are enabled and their outputs become active and in phase with their inputs. When the enable input is low, those drivers are disabled and their outputs are off and in a high-impedance state. With the proper data inputs, each pair of drivers form a full-H (or bridge) reversible drive suitable for solenoid or motor applications.
- 1A Output-Current Capability Per Driver
- Designed for Positive-supply Applications
- TTL- and CMOS-compatible High-impedance Diode-clamped Inputs
- Separate Input-logic Supply
- Thermal Shutdown
- Internal ESD Protection
- Input Hysteresis Improves Noise Immunity
- 3-state Outputs
- Minimized Power Dissipation
- Sink/Source Interlock Circuitry Prevents Simultaneous Conduction
- No Output Glitch During Power Up or Power Down
- Improved Functional Replacement for the SGS L293
Applications
Motor Drive & Control
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4.5V
4Outputs
2A
-
No SVHC (27-Jun-2018)
36V
39V
DIP
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate