3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.627 |
10+ | € 0.450 |
100+ | € 0.353 |
500+ | € 0.313 |
1000+ | € 0.302 |
2500+ | € 0.294 |
5000+ | € 0.286 |
Product Information
Product Overview
The SN74LVC1G17DBVT is a single Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. This device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The device functions as an independent buffer, but because of Schmitt action, it will have different input threshold levels for a positive-going (VT+) and negative-going signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Allows down voltage translation
- IOFF Supports live insertion, partial-power-down mode and back drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Inputs accept voltages to 5.5V
- 4.6ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Wireless, Motor Drive & Control
Technical Specifications
Buffer, Schmitt Trigger
SOT-23
5Pins
5.5V
741G17
125°C
-
No SVHC (27-Jun-2018)
74LVC1G17
SOT-23
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate