Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3T3306DCTR
Order Code2496343
No. of Channels2Channels
Output Current-
Logic TypeFET Bus Switch with Level Shifting
Input LevelCMOS, TTL
No. of Pins8Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Channels
2Channels
Logic Type
FET Bus Switch with Level Shifting
No. of Pins
8Pins
Logic Case Style
SSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Current
-
Input Level
CMOS, TTL
IC Case / Package
SSOP
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability