Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.230 |
10+ | € 0.807 |
50+ | € 0.712 |
100+ | € 0.616 |
250+ | € 0.604 |
Product Information
Product Overview
The SN74ALS374ADW is an octal edge triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels set up at the data (D) inputs. A buffered OE\ input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Full parallel access for loading
- Buffered control inputs
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
0
12ns
-
SOIC
Positive Edge
4.5V
74ALS
0°C
-
No SVHC (14-Jun-2023)
D
35MHz
SOIC
20Pins
Tri State Non Inverted
5.5V
74374
70°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate