Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS133N .
Order Code1749957
Product Range74ALS133
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS133N .
Order Code1749957
Product Range74ALS133
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs13Inputs
No. of Pins16Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range74ALS133
Logic IC Family74ALS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The SN74ALS133N is a 13-input positive-NAND Gate. This device performs the following Boolean functions in positive logic Y = (A • B • C • D • E • F • G • H • I • J • K • L • M)\ or Y=A\+B\+C\+D\+E\+F\+G\+H\+I\+J\+K\+L\+M\.
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
13Inputs
IC Case / Package
DIP
Product Range
74ALS133
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
No. of Elements
Single
No. of Pins
16Pins
Logic Case Style
DIP
Logic IC Family
74ALS
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667