Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.470 |
10+ | € 1.850 |
25+ | € 1.840 |
50+ | € 1.830 |
100+ | € 1.820 |
250+ | € 1.810 |
500+ | € 1.800 |
1000+ | € 1.790 |
Product Information
Product Overview
The SN7417N is a Hex Buffer/Driver features high-voltage open-collector outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays) and also is characterized for use as buffers for driving TTL inputs. The SN7417 has minimum breakdown voltage of 15V. The maximum sink current is 40mA. This device perform Boolean function Y=A in positive logic. This circuit is completely compatible with most TTL families. Inputs are diode clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 145mW and average propagation delay time is 14ns.
- Convert TTL voltage levels to MOS levels
- High sink-current capability
- Input clamping diodes simplify system design
- Open-collector driver for indicator lamps and relays
- Inputs fully compatible with most TTL circuits
- 2V High-level input voltage
- 0.8V Low-level input voltage
Applications
Industrial
Technical Specifications
Buffer, Non Inverting
DIP
14Pins
5.25V
7417
70°C
-
No SVHC (27-Jun-2018)
TTL17
DIP
4.75V
TTL
0°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate