Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.080 |
10+ | € 1.060 |
50+ | € 1.040 |
100+ | € 1.010 |
250+ | € 0.990 |
500+ | € 0.968 |
1000+ | € 0.945 |
2500+ | € 0.923 |
Product Information
Product Overview
The SG3524N is a Regulating Pulse-Width Modulator incorporates all the functions required in the construction of a regulating power supply, inverter or switching regulator on a single chip. They also can be used as the control element for high-power-output applications. The SG3524N designed for switching regulators of either polarity, transformer-coupled DC-to-DC converters, transformer less voltage doublers and polarity-converter applications employing fixed-frequency, pulse-width modulation (PWM) techniques. The complementary output allows either single-ended or push-pull application. Each device includes an on-chip regulator, error amplifier, programmable oscillator, pulse-steering flip-flop, two uncommitted pass transistors, a high-gain comparator and current-limiting and shutdown circuitry.
- Complete pulse-width modulation (PWM) power-control circuitry
- Uncommitted outputs for single-ended or push-pull applications
- 8mA Typical standby current
Applications
Power Management
Technical Specifications
Single Ended Controller
Voltage Mode Control
40V
16Pins
300kHz
-
45%
0°C
-
-
-
450kHz
100mA
2Channels
8V
DIP
Through Hole
-
-
Flyback, Push-Pull
70°C
-
No SVHC (27-Jun-2018)
DIP
-
5.4V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate