Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.140 |
10+ | € 2.130 |
25+ | € 2.120 |
50+ | € 2.110 |
100+ | € 2.100 |
250+ | € 2.090 |
500+ | € 2.080 |
1000+ | € 2.070 |
Product Information
Product Overview
The PCM1780DBQ is a CMOS monolithic stereo Digital-to-analog Converter (DAC) supports circuitry. The data converter use TIs enhanced multilevel delta-sigma architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1780 accepts industry standard audio data formats with 16 to 24-bit data, providing easy interfacing to audio DSP and decoder chips. Sampling rates up to 200kHz are supported. The PCM1780 provides a full set of user-programmable functions through a 3-wire serial control port, which supports register write functions. The PCM1781 provides a subset of user-programmable functions through four control pins.
- 4x/8x Oversampling digital filter
- Software control
- Digital attenuation - mode selectable
- Digital de-emphasis
- Digital filter roll off - sharp or slow
- Soft mute
- Zero flags for each output
- Pin-compatible with PCM1680
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Audio, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
24bit
3 Wire, Serial
SSOP
Serial
85°C
-
No SVHC (27-Jun-2018)
192kSPS
4.5V to 5.5V
16Pins
-25°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate