Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ10501SILT .
Order Code2400946
Power Supply ApplicationsITE
DC / DC Converter TypeMicro SIP
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.6V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Depth3mm
Width2.6mm
Height1.5mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for LMZ10501SILT .
2 Products Found
Product Overview
The LMZ10501SILT is a SIMPLE SWITCHER® 1-output non-isolated PoL Nano Module, easy-to-use step-down DC-DC solution capable of driving up to 1A load in space-constrained applications. Only an input capacitor, an output capacitor, a small VCON filter capacitor and two resistors are required for basic operation. Internal current limit based soft-start function, current overload protection and thermal shutdown are also provided.
- 0.6 to 3.6V Output voltage range
- Efficiency up to 95%
- Integrated inductor
- -40°C to 125°C Junction temperature range
- Adjustable output voltage
- 2.0MHz Fixed PWM switching frequency
- Integrated compensation
- Soft-start function
- Current limit protection
- Thermal shutdown protection
- Input voltage UVLO for power-up, power-down and brown-out conditions
- Only 5 external components - Resistor divider and 3 ceramic capacitors
- Small size
- Low output voltage ripple
- Easy component selection and simple PCB layout
- High efficiency reduces system heat generation
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.7V
Depth
3mm
Height
1.5mm
SVHC
No SVHC (17-Dec-2015)
DC / DC Converter Type
Micro SIP
Output Power Max
-
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
2.6mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059