Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.575 |
| 10+ | € 0.414 |
| 100+ | € 0.322 |
| 500+ | € 0.286 |
| 1000+ | € 0.274 |
| 2500+ | € 0.268 |
| 5000+ | € 0.261 |
Product Information
Product Overview
The LMV431A series precision Shunt Regulator capable of adjustment to 30V. Negative feedback from the cathode to the adjust pin controls the cathode voltage, much like a non-inverting op amp configuration. A two-resistor voltage divider terminated at the adjust pin controls the gain of a 1.24V band-gap reference. Shorting the cathode to the adjust pin (voltage follower) provides a cathode voltage of a 1.24V. The LMV431A has respective initial tolerance of 1% and functionally lend themselves to several applications that require zener diode type performance at low voltages. Applications include a 3 to 2.7V low drop-out regulator, an error amplifier in a 3V offline switching regulator and even as a voltage detector. These parts are typically stable with capacitive loads greater than 10nF and less than 50pF.
- Fast turn-ON response
- Low-voltage operation
- Temperature compensated for industrial temperature range
- 55µA Low operation current
- 0.25Ω Low output impedance
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Shunt - Adjustable
1.24V
1%
TO-226AA
Through Hole
-40°C
-
No SVHC (27-Jun-2018)
1.24V to 30V
LMV431A
30V
± 39ppm/°C
3Pins
30V
85°C
MSL 1 - Unlimited
-
TO-226AA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate