Print Page
Image is for illustrative purposes only. Please refer to product description.
432 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.750 |
10+ | € 9.560 |
25+ | € 9.360 |
50+ | € 9.170 |
100+ | € 8.970 |
250+ | € 8.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 9.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMK60E2-125M00SIAT .
Order Code2837346
Frequency125MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Digital IC CaseQFM
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
125MHz
Supply Voltage Max
3.465V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
3.135V
Digital IC Case
QFM
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023