Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.080 |
10+ | € 4.670 |
25+ | € 4.320 |
50+ | € 4.130 |
100+ | € 3.930 |
250+ | € 3.750 |
500+ | € 3.650 |
Product Information
Product Overview
The LMH6626MM/NOPB is a dual ultra low noise wideband Operational Amplifier for use with opto-electronics. The LMH6626 device offers wide bandwidth (1.3GHz for dual) with very low input noise (0.92nV/√Hz, 2.3pA/√Hz) and ultra-low DC errors (100µV VOS, ±0.1µV/°C drift) providing very precise operational amplifier with wide dynamic range. This enables the user to achieve closed-loop gains of greater than 10, in both inverting and non-inverting configurations. The LMH6626 (dual) traditional voltage feedback topology provide the following benefits of balanced inputs, low offset voltage and offset current, very low offset drift, 81dB open loop gain, 95dB common mode rejection ratio and 88dB power supply rejection ratio. The LMH6626 device operates from ±2.5 to ±6V.
- Stable for closed loop AV≥10
- Improved replacement for the CLC425 (LMH6624)
- 700µV Input offset voltage (limit over temperature)
- 95dB Typical CMRR
- 0.25μV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Audio, Medical
Technical Specifications
2Channels
290V/µs
VSSOP
Voltage Feedback
100µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
80MHz
5V to 12V, ± 2.5V to ± 6V
8Pins
-
13µA
-40°C
-
MSL 1 - Unlimited
VSSOP
80MHz
290V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate