Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.510 |
10+ | € 1.320 |
50+ | € 1.090 |
100+ | € 0.979 |
250+ | € 0.904 |
500+ | € 0.843 |
1000+ | € 0.798 |
2500+ | € 0.768 |
Product Information
Product Overview
The LM393M/NOPB is a low power low offset voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The LM193-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, this comparator will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
- Input common-mode voltage range
- Differential input voltage range equal to the power supply voltage
- 25nA Low input biasing current
- ±5nA Low input offset current
- ±3mV Maximum offset voltage
- Green product and no Sb/Br
Applications
Power Management, Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Precision
1.3µs
SOIC
CMOS, DTL, ECL, MOS, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
2 Comparators
2Channels
± 1V to ± 18V
8Pins
Single & Dual Supply
0°C
-
-
-
CMOS, DTL, ECL, MOS, TTL
1.3µs
Alternatives for LM393M/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate