Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.705 |
10+ | € 0.505 |
100+ | € 0.396 |
500+ | € 0.354 |
1000+ | € 0.332 |
2500+ | € 0.310 |
5000+ | € 0.288 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3405AXMK/NOPB
Order Code3118747
No. of Channels1Channels
Output Current Max1A
Output Voltage Max20V
IC Case / PackageTSOT-23
No. of Pins6Pins
Input Voltage Min3V
Input Voltage Max22V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyBuck, Constant Current
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Output Current1A
Output Voltage20V
Switching Frequency1.6MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
20V
No. of Pins
6Pins
Input Voltage Max
22V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Output Current
1A
Switching Frequency
1.6MHz
Output Current Max
1A
IC Case / Package
TSOT-23
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Buck, Constant Current
No. of Outputs
1Outputs
Output Voltage
20V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084