Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.000 |
10+ | € 2.290 |
25+ | € 2.130 |
50+ | € 2.030 |
100+ | € 1.930 |
250+ | € 1.840 |
500+ | € 1.790 |
1000+ | € 1.750 |
Product Information
Product Overview
The LM25037MTX/NOPB is a PWM Controller contains all the features necessary to implement balanced double-ended power converter topologies, such as push-pull, half-bridge and full-bridge. These double-ended topologies allow for higher efficiencies and greater power densities compared to common single-ended topologies such as the flyback and forward. The LM25037 can be configured for either voltage mode or current-mode control with minimum external components. Two alternating gate drive outputs are provided, each capable of 1.2A peak output current. It can be configured to operate directly from the input voltage rail over an ultra-wide range of 5.5 to 75V. Additional features include programmable maximum duty cycle limit, line undervoltage lockout, cycle-by-cycle current limit and a hiccup mode fault protection with adjustable timeout delay, soft-start and a 2MHz capable oscillator with synchronization capability, precision reference and thermal shutdown.
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Alternating outputs for double-ended topologies
- Current-mode or feed-forward voltage-mode control
- Programmable maximum duty cycle limit
- 2% Feedback reference accuracy
- High gain-bandwidth error amplifier
- Programmable line undervoltage lockout (UVLO) with adjustable hysteresis
- Versatile dual mode overcurrent protection with hiccup delay timer
- Programmable soft-start
- Current sense leading edge blanking
- Oscillator synchronization capability with low-frequency lockout protection
- Green product and no Sb/Br
Applications
Automotive, Power Management
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Single Ended Controller
Current Mode Control, Voltage Mode Control
75V
16Pins
515kHz
578kHz
-
-40°C
-
MSL 1 - Unlimited
-
2MHz
1.2A
1Channels
5.5V
TSSOP
Surface Mount
448kHz
0%
Push-Pull, Half Bridge, Full Bridge
125°C
-
No SVHC (27-Jun-2018)
TSSOP
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate