Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.340 |
10+ | € 1.980 |
25+ | € 1.870 |
50+ | € 1.820 |
100+ | € 1.770 |
250+ | € 1.700 |
500+ | € 1.660 |
1000+ | € 1.570 |
Product Information
Product Overview
The DRV8860APWR is an 8-channel serial interface low side driver in 16 pin TSSOP package. It provides an 8-channel low side driver with overcurrent protection and open/shorted load detection. It has built-in diodes to clamp turn-off transients generated by inductive loads and can be used to drive unipolar stepper motors, DC motors, relays, solenoids or other loads. This package can supply up to 200mA × 8 channel continuous output current. A single channel can deliver up to 560mA continuous output current. A serial interface is provided to control the DRV8860 output drivers, configure internal setting register and read the fault status of each channel. It can be daisy-chained together to use a single serial interface. Energizing-time and holding PWM duty cycles are configurable through serial interface as well. These functions allow for cooler running than always-on solutions.
- Configurable 100% output timing
- Support parallel configuration
- Supply voltage range from 8V to 38V
- RDS(ON) (HS + LS) is 1500mohm
- Input digital noise filter for noise immunity
- Internal data read back capability for reliable control
- Fault information for each channel can be read out through serial interface & indicated by fault pin
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
Motor Driver
8Outputs
-
16Pins
38V
85°C
-
No SVHC (27-Jun-2018)
TSSOP
DC, Stepper
560mA
TSSOP
8V
-40°C
-
MSL 3 - 168 hours
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate