Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83848TSQ/NOPB .
Order Code1602447
Supported StandardsIEEE 802.3u
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLLP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DP83848TSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It incorporates a 25MHz clock out that eliminates the need and hence the space and cost, of an additional clock source component.
- Energy detection mode
- 3.3V MAC interface
- RMII Rev. 1.2 Interface
- MII Interface
- MII Serial management interface (MDC and MDIO)
- IEEE 802.3 auto-negotiation and parallel detection
- IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
- IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
- Error-free operation beyond 137m
- Single register access for complete PHY status
- Configurable LED for link and activity
- Green product and no Sb/Br
Applications
Building Automation, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Supported Standards
IEEE 802.3u
Supply Voltage Max
3.6V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Supply Voltage Min
3V
IC Case / Package
LLP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022